Alarm Werkzeuge 56022319 Trowel LxW 80mm x 40mm

MPN
56022319
EAN-13
4022668223191
Order Code
18-6089
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56022319 is a trowel with dimensions of 80 mm in length and 40 mm in width. This precision-engineered tool is designed for delivering consistent results in various applications that involve the careful manipulation of mortars, plasters, or adhesives. Its compact size allows for enhanced control and precision, making it particularly useful in situations where fine detail work is required, such as in tiling or bricklaying practices used in construction and renovation projects. The trowel is constructed from robust materials that provide durability and longevity, essential for demanding environments typically encountered on job sites. Its ergonomic design ensures comfort and ease of use, facilitating efficient and effective application across a range of engineering tasks.
Type Trowel
Length 80mm
Dimensions (L x W) 80 mm x 40 mm
Weight 15g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot