Alarm Werkzeuge 56010057 Pipe Cutter steel cutter wheel axle

MPN
56010057
EAN-13
4022668014409
Order Code
18-5982
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.17 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56010057 is a precision-engineered pipe cutter equipped with a robust steel cutter wheel axle, designed for reliable and efficient metal pipe cutting tasks. Engineered for durability and precision, this tool features a high-quality steel construction that ensures long-lasting performance and minimal wear during operation. The cutter wheel axle facilitates smooth rotational movement, allowing for accurate cutting with less effort, making it ideal for both professional plumbing and mechanical workshop applications. The Alarm Werkzeuge 56010057 pipe cutter is suitable for cutting various metal pipes, ensuring clean cuts required in piping systems and structural metal works. Its engineering-grade design makes it a dependable choice for both fieldwork and manufacturing environments.
Type #####Schneidradachse
Cutting Capacity Not Applicable
Length 50mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot