Alarm Werkzeuge 56010038 Guide roller Pipe Cutters Durable steel construction

MPN
56010038
EAN-13
4022668014225
Order Code
18-5980
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.30 £17.25
10+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56010038 is a guide roller designed for use in pipe cutters, offering precise control and stability during pipe cutting tasks. Constructed from durable steel, this component demonstrates robust structural integrity and long-lasting performance, essential for maintaining consistent cutting accuracy in industrial environments. The guide roller is vital for ensuring the pipe remains securely positioned while rotating smoothly, minimising misalignment and reducing the risk of uneven cuts. Common engineering applications include plumbing, construction, and mechanical installations, where precision cutting of pipes is crucial to meet specific dimensional requirements.
Type #####Führungsrolle
Cutting Capacity Not Applicable
Weight 174g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot