Alarm Werkzeuge 56010030 Pipe cutter Red Steel For pipes up to 30mm diameter

MPN
56010030
EAN-13
4022668100300
Order Code
18-5976
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.75 £24.44
10+ £23.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/11/2026

Alarm Werkzeuge 56010030 is a precision-engineered pipe cutter designed for efficient cutting of pipes with diameters of up to 30 millimetres. Fabricated from robust steel, this tool is built to deliver reliable performance in various industrial and plumbing applications, where precise, clean cuts are essential. Its robust construction ensures longevity and durability, making it suitable for use in environments where tools are subject to regular wear and tear. The pipe cutter is particularly useful in HVAC installations, plumbing repairs, and other contexts where accurate pipe fitting and modifications are required.
Type Pipe cutter
Cutting Capacity 30mm
Length 50mm
Weight 135g

Reviews

Be the first to submit a review

Trustpilot