akYtec Industrial Computing & PLCs PLC digital output module 624534

akYtec Brand: akYtec
The AkYtec range includes compact programmable logic controllers designed for various industrial applications, featuring a combination of analogue inputs, relay outputs, and digital outputs, all compatible with Modbus RS485 communication.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Dimensions Number of Analogue Inputs Height Length Max. ambient temperature Max. operating voltage Min. operating voltage Misc Attribute Width Type Display Type IP Rating Min. ambient temperature Supply Voltage
AkYtec 53958 MX110 PLC Module 8 Analogue Inputs 24V DC RS485 Modbus
AkYtec 53958 MX110 PLC Module 8 Analogue Inputs 24V DC RS485 Modbus
Order code: 08-4222
MPN: 53958
1+ £207.20
Price per unit Ex VAT
0 (L x W x H) 110 x 75 x 63 mm 8 63mm 110mm -20°C 28V DC 20V DC MV110-24.8A 75mm PLC digital output module No IP20 +55°C 24V DC
AkYtec 53959 MK110-24.8D.4R PLC 8 Inputs 4 Relay Outputs Modbus RS485
AkYtec 53959 MK110-24.8D.4R PLC 8 Inputs 4 Relay Outputs Modbus RS485
Order code: 08-4223
MPN: 53959
1+ £204.22
Price per unit Ex VAT
8 (L x W x H) 110 x 75 x 63 mm 63mm 110mm -20°C 28V DC 20V DC MK110-24.8D.4R 75mm PLC digital output module No IP20 +55°C 24V DC
AkYtec 54596 MU110-24.16R PLC Module 16 Digital Outputs Modbus RTU RS485
AkYtec 54596 MU110-24.16R PLC Module 16 Digital Outputs Modbus RTU RS485
Extended range
Order code: 08-4224
MPN: 54596

Back order - 1 availableBack-order availability date - 08/11/2026
1+ £156.37
10+ £150.02
Price per unit Ex VAT
0 (L x W x H) 110 x 75 x 63 mm 63mm 110mm -20°C 28V DC 20V DC MU110-24.16R 75mm PLC digital output module No IP20 +55°C 24V DC
AkYtec 88533 MU210-402 PLC Digital Output Module 24V DC 16 Relay Outputs
AkYtec 88533 MU210-402 PLC Digital Output Module 24V DC 16 Relay Outputs
Extended range
Order code: 08-4235
MPN: 88533

Back order - 1 availableBack-order availability date - 08/11/2026
1+ £164.72
10+ £158.03
Price per unit Ex VAT
0 (L x W x H) 124 x 83 x 82 mm 82mm 124mm -40°C 48V DC 10V DC MU210-402 83mm PLC digital output module No IP20 +55°C 24V DC

Trustpilot