AkYtec 54596 MU110-24.16R PLC Module 16 Digital Outputs Modbus RTU RS485

MPN
54596
Brand
akYtec
EAN-13
2050010683708
Order Code
08-4224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £183.97 £156.37
10+ £150.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/11/2026

The AkYtec MU110-24.16R 54596 PLC digital output module offers 16 digital outputs operating at 24 V DC. This module is designed for integration with programmable logic controllers, providing reliable and efficient control in automation systems. It is typically used in industrial applications for controlling actuators, lights, and other digital devices.
Type PLC digital output module
Number of Digital Inputs 0
Dimensions (L x W x H) 110 x 75 x 63 mm
Display Type No
Height 63mm
IP Rating IP20
Length 110mm
Max. ambient temperature -20°C
Max. operating voltage 28V DC
Min. ambient temperature +55°C
Min. operating voltage 20V DC
Misc Attribute MU110-24.16R
Supply Voltage 24V DC
Width 75mm

Reviews

Be the first to submit a review

Trustpilot