AkYtec 53959 MK110-24.8D.4R PLC 8 Inputs 4 Relay Outputs Modbus RS485

MPN
53959
Brand
akYtec
EAN-13
2050010683692
Order Code
08-4223
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The AkYtec MK110-24.8D.4R PLC digital output module operates at 24 V DC and features 8 digital outputs, ideal for controlling various devices. Manufactured by AkYtec, this module provides reliable automation solutions commonly used in industrial and commercial settings. The AkYtec 53959 PLC digital output module allows efficient integration into existing systems, enhancing operational efficiency.
Type PLC digital output module
Number of Digital Inputs 8
Dimensions (L x W x H) 110 x 75 x 63 mm
Display Type No
Height 63mm
IP Rating IP20
Length 110mm
Max. ambient temperature -20°C
Max. operating voltage 28V DC
Min. ambient temperature +55°C
Min. operating voltage 20V DC
Misc Attribute MK110-24.8D.4R
Supply Voltage 24V DC
Width 75mm

Trustpilot