AkYtec 53958 MX110 PLC Module 8 Analogue Inputs 24V DC RS485 Modbus

MPN
53958
Brand
akYtec
EAN-13
2050010683715
Order Code
08-4222
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The AkYtec MV110-24.8A is a PLC digital output module designed for 24 V DC systems. It features reliable performance and efficient control capabilities for industrial automation processes. Typical applications for the AkYtec 53958 include controlling machinery and process systems in manufacturing environments.
Type PLC digital output module
Number of Digital Inputs 0
Number of Analogue Inputs 8
Dimensions (L x W x H) 110 x 75 x 63 mm
Display Type No
Height 63mm
IP Rating IP20
Length 110mm
Max. ambient temperature -20°C
Max. operating voltage 28V DC
Min. ambient temperature +55°C
Min. operating voltage 20V DC
Misc Attribute MV110-24.8A
Supply Voltage 24V DC
Width 75mm

Trustpilot