AkYtec 88533 MU210-402 PLC Digital Output Module 24V DC 16 Relay Outputs

MPN
88533
Brand
akYtec
EAN-13
2050010683760
Order Code
08-4235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £164.72
10+ £158.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/11/2026

The AkYtec MU210-402 PLC digital output module is designed for 24 V DC applications. It features robust digital outputs for reliable process control. This module is suitable for industrial automation and process management.
Type PLC digital output module
Number of Digital Inputs 0
Dimensions (L x W x H) 124 x 83 x 82 mm
Display Type No
Height 82mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MU210-402
Supply Voltage 24V DC
Width 83mm

Reviews

Be the first to submit a review

Trustpilot