Akyga AK-ND-D16 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D16
Brand
Akyga
EAN-13
5906708750337
Order Code
07-3157
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.48 £5.03
10+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The USB-C adaptor with 6.0x4.4 mm connector Akyga® AK-ND-D16 is a perfect example of how a small accessory can significantly increase the functionality of the devices you already own. It was developed for users of older laptop power supplies, which want to bring their devices in the newest state of the art. No replacement of power supply - only a clever upgrade. When classic meets USB-C standard Until recently, the 6.0x4.4-mm plug was often found in power supplies for notebooks and office devices. In the age of rapid technological development and ubiquitous miniaturization, however, USB-C has become the most popular standard. The Akyga® AK-ND-D16 adapter is a bridge between two worlds - the traditional and the modern, which is represented by USB-C. It gives older power supplies a second life and can be used to charge modern smartphones, tablets, ultrabooks and other devices compatible with the USB-C standard (including Samsung mobile phones and iPhones). Fast charging thanks to Power delivery - up to 65 watt The USB-C laptop power adapter supports Power delivery technology, WAS means that it can supply power to not only smaller devices, but also full-fledged laptops.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot