Akyga AK-ND-85 Laptop PSU 90 W 12 V 5 A

MPN
AK-ND-85
Brand
Akyga
EAN-13
5906708750153
Order Code
05-1530
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.30 £17.97
10+ £17.45
100+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Akyga® AK-ND-85 power supply is a robust power solution for devices that require a stable voltage of 12 V and a higher current of 7.5 A. With an output power of 90 W, it is the ideal choice for devices with higher power requirements, such as LED lighting, monitors, routers, printers or home automation and surveillance systems. The power supply provides for a long-lasting, stable and efficient operation of the devices and eliminates the risk of voltage drops. Mains adapter for LED lighting and more The Akyga® AK-ND-85 12V AC adapter comes with a 5.5x2.5 mm plug that makes it compatible with a wide range of devices. It can be used to power a variety of devices, including laptops, routers or CCTV systems, WAS makes it a versatile solution for many applications. User Security - Advanced Protection Features The Akyga® AK-ND-85 LED power supply provides a comprehensive protection system (OVP, OCP, OPP, OTP, SCP), This protects both the device and the power supply itself against overvoltage, overload, overheating or short-circuits. In addition, soft-start technology minimizes the risk of damage to the devices due to a sudden surge of power on, WAS significantly increases the safety of the users. 12-V AC adapter - power in any environment The robust construction and the compact design make the switching power supply AK-ND-85 an excellent choice for home and office applications. It can be operated under demanding conditions and ensures long reliability. Moreover, the power supply can be transported easily thanks to its compact design and stored comfortably.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot