Akyga AK-L2-025 Industrial PSU 12V 2A 25W IP67 Waterproof for LED Devices

MPN
AK-L2-025
Brand
Akyga
EAN-13
5901720135025
Order Code
08-4177
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga's AK-L2-025 is a compact printed circuit board power supply unit providing 12 V DC at 2 A, rated at 25 W. This Industrial PSU is equipped with solder lugs for easy PCB mount, making it ideal for industrial automation applications. The efficient design of this circuit board PSU makes it suitable for reliable power distribution in robust environments.
Type Industrial PSU
Output Voltage 12V DC
Max Output Power 25W
Output Current 2A
Input Voltage 265V
Dimensions (L x W x H) 182 x 30 x 20 mm
Height 20mm
IP Rating IP67
Length 182mm
Max. output current 2A
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Weight 183g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot