Akyga AK-L1-050 Industrial PSU 50W 14V DC 4.2A for LED Systems

MPN
AK-L1-050
Brand
Akyga
EAN-13
5901720134981
Order Code
08-4173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.50 £8.07
10+ £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Akyga AK-L1-050 is an industrial PSU providing 14 V DC at 4.2 A, delivering 50 W of power. This compact PCB mount power supply unit features solder lugs for secure installation. It is ideal for use in industrial settings, particularly in PCB equipping and applications requiring reliable circuit board PSUs.
Output Voltage [DC] 14V
Output Current 4.2A
Power Rating 50W
Input Voltage 265V
Dimensions (L x W x H) 110 x 78 x 37 mm
Height 37mm
IP Rating IP20
Length 110mm
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Output Voltage 10.5V DC
Type Industrial PSU
Weight 186g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot