Akyga AK-AD-31 USB Adapter Black USB Ports Hubs Adaptors

MPN
AK-AD-31
Brand
Akyga
EAN-13
5901720132352
Order Code
13-6132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-AD-31 presents the USB Adapter in black, designed as a versatile component within the domain of USB ports, hubs, and adaptors. This adaptor features a compact and efficient design, facilitating seamless connectivity solutions by converting standard USB interfaces to auxiliary formats suitable for various electronic devices. Its robust construction ensures reliable performance across diverse applications, making it an ideal choice for integrating peripheral devices in both industrial and consumer electronics sectors. Engineers may employ this adaptor in scenarios requiring straightforward connection modifications without the need for extensive rewiring, thereby improving system integration efficiency. Through enhancing connectivity, the Akyga USB Adapter AK-AD-31 serves as a crucial tool in the optimisation and expansion of existing technological frameworks.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB 2.0 connector A
Cable Use USB
Height 21mm
Length 83mm
Type B RJ45 socket
Width 33mm

Reviews

Be the first to submit a review

Trustpilot