Akyga AK-AD-07 USB Adapter USB 2.0 to Micro USB durable black adapter

MPN
AK-AD-07
Brand
Akyga
EAN-13
5901720130402
Order Code
13-6115
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.953
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Akyga AK-AD-07 is a reliable USB adapter designed for efficient data transfer and charging applications. This adapter facilitates the connection between a standard USB 2.0 port and a Micro USB interface, making it an essential component for engineers needing to integrate devices with differing port configurations. Constructed with durability in mind, it features a robust black housing that withstands frequent usage in various environments. Its compact design makes it suitable for use in portable electronics, development kits, and as part of prototyping setups where space is at a premium. The Akyga USB Adapter AK-AD-07 is an indispensable tool for professionals seeking a straightforward solution to connectivity challenges in both consumer electronics and industrial applications.
Type USB 2.0 Adapter
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 8mm
Length 50mm
Type B Mini USB-B
Width 18mm

Reviews

Be the first to submit a review

Trustpilot