AKG K361 1075100 Over-ear headphones Black Noise cancelling Foldable Studio

MPN
K361
Brand
AKG Harman
EAN-13
9002761040722
Order Code
18-5971
Country of Origin
China

No longer stocked


AKG K361, 1075100, headphones are designed for professional studio applications requiring high-fidelity audio reproduction. These over-ear headphones feature noise-cancelling capabilities, providing an immersive listening experience by reducing ambient sound interference. Their foldable design facilitates easy storage and portability, making them suitable for use in various engineering environments where space and mobility are crucial, such as sound engineering and on-location recording sessions. The product offers a durable construction suited for prolonged use in robust settings, ensuring reliable performance in demanding audio production tasks. Commonly utilised by audio engineers, the K361 headphones deliver a balanced frequency response that aids in accurate monitoring and mixing.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Frequency Range 15 - 28000Hz
Transfer Type Corded (1075100)
Weight 219g
Control Type Universal
Functions Noise cancelling
Headphone Features Foldable
Impedance 32Ω
Sound pressure 114dB

Trustpilot