Airgineers FS-i6S Transmitter with FS-A8S Receiver

MPN
70-1158
Brand
Airgineers
Order Code
70-1158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £65.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 215 in stockAdditional quantity lead time 5 months

The Airgineers FS-i6S is the perfect transmitter for use with the Airgineers competition. It is also an excellent 10-channel transmitter for use with nearly any radio-controlled project.

Its 5-model memory means that you can bind it with up to 5 different receivers. For the purpose of the Airgineers competition, this means that you can use the same transmitter for both the 3S Class and the Micro Class, helping to reduce the cost.

The FS-i6S has a micro-USB connection so it can be connected to a PC and used as a game controller. The benefit of this is that you can use the same transmitter to practice on a simulator as you do for flying your real drones, making it even easier to learn to fly!


  • Features:
  • AFHDS 2A frequency-hopping for protection against interference
  • Up to 10 channels
  • Touch-screen for easy set-up
  • Can be used as a PC USB controller for simulator practice
  • Supplied with one FS-A8S8-channel receiver (70-1159)

Requires 4x AA batteries (not included).
Type Transmitter and receiver

Reviews

Be the first to submit a review

Trustpilot