Aim-TTi TGR2053 3GHz RF Signal Generator

Order Code:

21-0382

Brand: Aim-TTi MPN: TGR2053 EAN-13: 5060584591542
  • Quickly find another product in this range by Frequency Range:

    150kHz to 1.5GHz 150kHz to 3GHz
Qty Unit Price (Inc VAT)
1+ £4094.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

The Aim-TTi TGR2053 RF Signal Generator is a compact, high performance source designed for demanding engineering environments where accuracy, stability and signal purity are essential. Covering a frequency range from 150kHz to 3GHz, it delivers high signal purity with phase noise better than –117dBc/Hz at 1GHz and 10kHz offset, ensuring reliable performance in precision RF development and test scenarios. Its amplitude range of –127dBm to +13dBm with 0.1dB resolution provides fine control for sensitive measurements and characterisation work.

Benefit from a rich suite of analogue and digital modulation options, including AM, FM, PM, plus digital schemes such as ASK, FSK, GFSK, MSK, GMSK and PSK when equipped with the optional U01 module. The internal DDS baseband generator offers multiple waveforms (sine, square, ramp and triangle) supporting modulation frequencies from 1mHz to 1MHz, making the instrument suitable for comprehensive signal simulation tasks. The unit also provides fast amplitude and frequency sweeps with robust triggering functionality, enabling efficient characterisation of filters, amplifiers and RF subsystems.

With its intuitive 4.3-inch colour touch-screen interface, USB/LAN (LXI) connectivity and optional GPIB control, the TGR2053 integrates smoothly into automated test setups and legacy Aim TTi workflows. Its compact half rack footprint, extensive memory for saving setups and patterns, and SCPI compatible command set make it an excellent fit for laboratory, production and service environments where repeatable high quality RF signals are critical.


  • 150kHz to 3GHz frequency range
  • High signal purity, phase noise <-117dBc/Hz (typical) at 1GHz output and 10kHz offset
  • Amplitude range of -127dBm to +13dBm
  • 0.1dBm amplitude setting resolution
  • Internal or external analogue modulations (AM, FM, PM)
  • Amplitude can be set in dBm, dBμV or in linear Volts
  • Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK & PSK with U01 option
  • Modulation Synchronisation
  • Fast amplitude and/or frequency sweeps with comprehensive triggering
  • 5ms sweep settling time
  • 1ppm frequency accuracy, <1ppm drift in first year
  • Modulation waveform output on the rear panel
  • Internal waveforms include: Sine, Square, Ramp, Triangle, PRBS (various lengths) and user-defined pattern
  • Simple operation with the colour touch screen
  • Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
  • Compatible with previous Aim-TTi RF generators
Type Signal Generator
Frequency Range 150kHz to 3GHz
Number of Channels 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot