TGR2053 3GHz Synthesised Signal Generator

Aim-TTi Brand: Aim-TTi

The Aim-TTi TGR2053 RF Signal Generator is a compact, high performance source designed for demanding engineering environments where accuracy, stability and signal purity are essential. Covering a frequency range from 150kHz to 3GHz, it delivers high signal purity with phase noise better than –117dBc/Hz at 1GHz and 10kHz offset, ensuring reliable performance in precision RF development and test scenarios. Its amplitude range of –127dBm to +13dBm with 0.1dB resolution provides fine control for sensitive measurements and characterisation work.

Benefit from a rich suite of analogue and digital modulation options, including AM, FM, PM, plus digital schemes such as ASK, FSK, GFSK, MSK, GMSK and PSK when equipped with the optional U01 module. The internal DDS baseband generator offers multiple waveforms (sine, square, ramp and triangle) supporting modulation frequencies from 1mHz to 1MHz, making the instrument suitable for comprehensive signal simulation tasks. The unit also provides fast amplitude and frequency sweeps with robust triggering functionality, enabling efficient characterisation of filters, amplifiers and RF subsystems.

With its intuitive 4.3-inch colour touch-screen interface, USB/LAN (LXI) connectivity and optional GPIB control, the TGR2053 integrates smoothly into automated test setups and legacy Aim TTi workflows. Its compact half rack footprint, extensive memory for saving setups and patterns, and SCPI compatible command set make it an excellent fit for laboratory, production and service environments where repeatable high quality RF signals are critical.

Description Image Product Buy Pricing (Ex VAT) Frequency Range Type Manufacturers Warranty Number of Channels
Aim-TTi TGR2053 3GHz RF Signal Generator
Aim-TTi TGR2053 3GHz RF Signal Generator
Extended range
Order code: 21-0382
MPN: TGR2053

Available to back orderBack-order availability date - 01/01/2027
1+ £3412.03
Price per unit Ex VAT
150kHz to 3GHz Signal Generator 1 Year 1
Aim-TTi TGR2051 1.5GHz RF Signal Generator
Aim-TTi TGR2051 1.5GHz RF Signal Generator
Standard range
Order code: 21-0383
MPN: TGR2051

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £2230.09
Price per unit Ex VAT
150kHz to 1.5GHz Signal Generator 1 Year 1

Trustpilot