Aim-TTi TG315 3MHz Function Generator

MPN
TG315
Brand
Aim-TTi
EAN-13
5060584590002
Order Code
85-1294
Country of Origin
United Kingdom

Discontinued


This function generator from Aim-TTi provides very high waveform quality under all conditions and represents the state-of-the-art in low-cost analogue function generators.


  • 0.03Hz to 3MHz frequency range
  • Fast and accurate frequency measurement
  • Wide range level control with 5mV to 20V peak to peak amplitude
  • Simultaneous display of frequency and amplitude
  • Very high waveform quality at all frequencies and levels
  • Variable symmetry with constant frequency
  • Variable DC offset with zero detent
  • 1000:1 frequency change by vernier or sweep voltage
  • Auxiliary TTL/CMOS output
  • Size 260 x 235 x 88mm
  • Complies with EN61010-1 and EN61326
  • Aim-TTi TG300 series
Frequency Range 3MHz
Size 260 x 235 x 88mm
Size 2 0 x 235 x 88mm

Trustpilot