Agile Robots Thor 6-Axis Industrial Robotic Arm Range

The Agile Robots Thor range comprises 6-axis industrial robotic arms designed for scalable automation across medium to heavy duty applications. The series includes the Thor 7, Thor 12 and Thor 20, offering payload capacities from 7 kg to 20 kg and reach from approximately 900 mm to 1,700 mm, enabling deployment across a wide range of manufacturing and handling tasks.

All models are designed to deliver consistent positioning accuracy, with repeatability from ±0.03 mm to ±0.05 mm depending on model, supporting reliable performance in repetitive industrial processes. The range combines high operating speeds with compact footprints, allowing integration into both space-constrained workstations and larger production environments.

The Thor series supports intuitive setup through graphical programming and hand-guided teaching, while integrated safety features, including collision detection, enable operation in environments requiring safe human interaction. Together, the models provide a scalable solution for applications ranging from precision assembly to heavy duty material handling.

Key features

  • 6-axis industrial robotic arms across multiple payload classes
  • Payload range from 7 kg to 20 kg
  • Reach from approximately 900 mm to 1,700 mm
  • Repeatability from ±0.03 mm to ±0.05 mm for accurate positioning
  • High operating speeds to support efficient cycle times
  • Compact designs for flexible integration into industrial environments
  • Supports graphical programming and hand-guided teaching
  • Integrated safety features including collision detection

Typical applications

  • Assembly and sub-assembly operations
  • Machine tending
  • Material handling and transfer
  • Packaging and palletising
  • General industrial automation
Description Image Product Buy Pricing (Ex VAT) Maximum Payload Maximum Reach Repeatability Robot Weight TCP Maximum Speed Number of Axis Manufacturers Warranty
Agile Robots 10074556 Thor 7 6-Axis Robotic Arm with Collision Detection
Agile Robots 10074556 Thor 7 6-Axis Robotic Arm with Collision Detection
Extended range
Order code: 43-8202
MPN: 10074556

Available to back orderBack-order availability date - 08/11/2026

Price on Application

Email to request the price


Price per unit Ex VAT
7kg 900mm ±0.03mm 32kg 3.1ms 6 1 Year
Agile Robots 10071656 Thor 12 6-Axis Robotic Arm with Collision Detection
Agile Robots 10071656 Thor 12 6-Axis Robotic Arm with Collision Detection
Extended range
Order code: 43-8203
MPN: 10071656

Available to back orderBack-order availability date - 08/11/2026

Price on Application

Email to request the price


Price per unit Ex VAT
12kg 1300mm ±0.05mm 35kg 3.7ms 6 1 Year
Agile Robots 10074558 Thor 20 6-Axis Robotic Arm with Collision Detection
Agile Robots 10074558 Thor 20 6-Axis Robotic Arm with Collision Detection
Extended range
Order code: 43-8204
MPN: 10074558

Available to back orderBack-order availability date - 08/11/2026

Price on Application

Email to request the price


Price per unit Ex VAT
20kg 1700mm ±0.1mm 72kg 2.8ms 6 1 Year

Trustpilot