Agile Robots 10071656 Thor 12 6-Axis Robotic Arm with Collision Detection

MPN
10071656
Brand
Agile Robots
Order Code
43-8203
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 12 Months Manufacturers Warranty
View Full Product Range (3)

Price on Application

Email to request the price



The Agile Robots Thor 12 is a 6-axis industrial robotic arm designed for medium-duty automation tasks requiring increased payload capacity and extended reach. It offers a payload of up to 12 kg and a reach of approximately 1,300 mm, supporting handling of larger components across wider working areas.

The robot provides repeatability of ±0.05 mm, enabling consistent and accurate positioning in repetitive industrial processes. Its high operating speed supports efficient cycle times, while the compact footprint allows integration into space-constrained production environments.

The Thor 12 supports intuitive setup through graphical programming and hand-guided teaching, enabling rapid deployment and task adjustment. It is suited to applications requiring reliable throughput, extended reach, and stable performance in medium-duty industrial workflows.


Key features

  • 6-axis industrial robotic arm for medium-duty automation
  • Payload capacity up to 12 kg
  • Reach of approximately 1,300 mm
  • Repeatability of ±0.05 mm
  • High operating speed to support efficient production cycles
  • Compact footprint for integration into constrained environments
  • Supports graphical programming and hand-guided teaching
  • Integrated safety features including collision detection

Typical applications

  • Assembly of larger components
  • Machine tending
  • Material handling and transfer
  • Packaging and end-of-line processes
  • General industrial automation
Maximum Payload 12kg
Number of Axis 6
Maximum Reach 1300mm
Manufacturers Warranty 12 Months
Repeatability ±0.05mm
Robot Weight 35kg
TCP Maximum Speed 3.7ms

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot