Agile Robots 10074556 Thor 7 6-Axis Robotic Arm with Collision Detection

MPN
10074556
Brand
Agile Robots
Order Code
43-8202
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 12 Months Manufacturers Warranty
View Full Product Range (3)

Price on Application

Email to request the price



The Agile Robots Thor 7 is a 6-axis industrial robotic arm designed for medium duty automation tasks requiring a balance of payload capacity, precision, and speed. It offers a payload of up to 7 kg and a reach of approximately 900 mm, supporting a broad range of manufacturing and handling applications.

The robot combines high motion speed with repeatability of ±0.03 mm, enabling accurate and consistent performance in repetitive processes. Its compact design allows installation in space-constrained environments, while integrated safety features such as collision detection support safe operation alongside human operators.

The Thor 7 supports intuitive setup and operation through graphical programming and hand-guided teaching, reducing complexity during deployment and task changes. It is suitable for applications that require reliable throughput, precise positioning, and flexible integration within industrial workflows.


Key features

  • 6-axis industrial robotic arm for medium-duty tasks
  • Payload capacity up to 7 kg
  • Reach of approximately 900 mm
  • Repeatability of ±0.03 mm for precise positioning
  • High operating speed up to 3.1 m/s
  • Compact footprint for integration into constrained spaces
  • Supports graphical programming and hand-guided teaching
  • Integrated safety features including collision detection

Typical applications

  • Assembly and sub-assembly operations
  • Machine tending
  • Pick-and-place and material handling
  • Electronics manufacturing
  • General industrial automation
Maximum Payload 7kg
Number of Axis 6
Maximum Reach 900mm
Manufacturers Warranty 12 Months
Repeatability ±0.03mm
Robot Weight 32kg
TCP Maximum Speed 3.1ms

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot