Agile Robots 10074558 Thor 20 6-Axis Robotic Arm with Collision Detection

MPN
10074558
Brand
Agile Robots
Order Code
43-8204
Country of Origin
China
  • Not available for Export
  • 12 Months Manufacturers Warranty
View Full Product Range (3)

Price on Application

Email to request the price



The Agile Robots Thor 20 is a 6-axis industrial robotic arm designed for heavy-duty automation tasks requiring high payload capacity and extended reach. It offers a payload of up to 20 kg and a reach of up to 1,700 mm, supporting handling of large or heavy components across wide working areas.

The robot is engineered for robust performance in demanding environments, with a durable construction and an IP54 rated case for improved protection during industrial operations. Despite its higher payload capacity, the Thor 20 maintains efficient operation with high movement speeds, enabling productivity in repetitive handling and transfer processes.

The Thor 20 is suited to applications requiring consistent performance, extended range, and reliable handling of heavier loads within industrial workflows.


Key features

  • 6-axis industrial robotic arm for heavy-duty automation
  • Payload capacity up to 20 kg
  • Reach of up to 1,700 mm
  • Robust design for demanding industrial environments
  • IP54-rated wrist for improved protection
  • High operating speed to support efficient handling tasks
  • Compact footprint relative to payload class
  • Integrated safety features including collision detection

Typical applications

  • Loading and unloading operations
  • Material handling and transfer
  • Palletising and depalletising
  • Handling of large or heavy components
  • General heavy-duty industrial automation
Maximum Payload 20kg
Number of Axis 6
Maximum Reach 1700mm
Manufacturers Warranty 12 Months
Repeatability ±0.1mm
Robot Weight 72kg
TCP Maximum Speed 2.8ms

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot