AFE 1425206 BAM11-S-124D Auto Relay 24V DC 30A 1 Change-Over

Image Representative of Range

AFE 1425206 BAM11-S-124D Auto Relay 24V DC 30A 1 Change-Over

MPN
1425206
Brand
AFE
EAN-13
2050003817172
Order Code
08-4095
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,697 in stock

The AFE BAM11-S-124D automotive relay operates at 24 V DC with a capacity of 30 A and features a single change-over contact. Manufactured by AFE, it is designed for use in various vehicles, including cars, campervans, HGVs, and maritime applications. This relay is essential for controlling electrical circuits in automotive and transport systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 24V DC
Switching Current 30A
Coil Resistance 320Ω
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Ag
Dim (L x W x H) 28.3 x 28.3 x 41.5 mm
Durability 1 x 107 switching operations
Electrical lifespan 1 x 10 5 cycles
Height 41.5mm
Length 28.3mm
Max. switching capacity 420W
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 BAM 11-S-124D
Misc Attribute 2 BAM11-S-124D
Switching voltage (max.) 14V DC
Width 28.3mm

Reviews

Be the first to submit a review

Trustpilot