AFE Automotive Relays Automotive relay 626291

AFE Brand: AFE
The AFE automotive relays are electrical devices designed to control circuits by opening and closing contacts in vehicles, functioning efficiently to manage electrical loads.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Misc Attribute 1 Misc Attribute 2 Contact Configuration Type Switching Current Connection Contact Material Dim Durability Electrical lifespan Height Length Max. switching capacity Maximum Temperature Min. temperature Switching voltage (max.) Width
AFE 1425205 BAM11-S-112D Automotive Relay, 12V DC, 30A, SPDT
AFE 1425205 BAM11-S-112D Automotive Relay, 12V DC, 30A, SPDT
Standard range
Order code: 08-4094
MPN: 1425205

Despatched within 4 working days - 2,316 in stock
2+ £2.40
Price per unit Ex VAT
12V DC 90Ω BAM 11-S-112D BAM11-S-112D 1 Change-Over Automotive relay 30A Type C CEE 7/16 plug 6.3mm Ag (L x W x H) 28.3 x 28.3 x 41.5 mm 1 x 107 switching operations 1 x 10 5 cycles 41.5mm 28.3mm 420W +85°C -40°C 14V DC 28.3mm
AFE 1425206 BAM11-S-124D Auto Relay 24V DC 30A 1 Change-Over
AFE 1425206 BAM11-S-124D Auto Relay 24V DC 30A 1 Change-Over
Standard range
Order code: 08-4095
MPN: 1425206

Despatched within 4 working days - 1,697 in stock
2+ £2.39
Price per unit Ex VAT
24V DC 320Ω BAM 11-S-124D BAM11-S-124D 1 Change-Over Automotive relay 30A Type C CEE 7/16 plug 6.3mm Ag (L x W x H) 28.3 x 28.3 x 41.5 mm 1 x 107 switching operations 1 x 10 5 cycles 41.5mm 28.3mm 420W +85°C -40°C 14V DC 28.3mm

Trustpilot