AFE 1425205 BAM11-S-112D Automotive Relay, 12V DC, 30A, SPDT

Image Representative of Range

AFE 1425205 BAM11-S-112D Automotive Relay, 12V DC, 30A, SPDT

MPN
1425205
Brand
AFE
EAN-13
2050003817165
Order Code
08-4094
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,316 in stock

The AFE BAM11-S-112D is an automotive relay featuring a 12 V DC coil and a 30 A switching capacity with a single change-over contact. This relay is suitable for use in various vehicles such as cars, campervans, and HGVs. Typical applications include switching power in automotive and maritime systems.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Switching Current 30A
Coil Resistance 90Ω
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Ag
Dim (L x W x H) 28.3 x 28.3 x 41.5 mm
Durability 1 x 107 switching operations
Electrical lifespan 1 x 10 5 cycles
Height 41.5mm
Length 28.3mm
Max. switching capacity 420W
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 BAM 11-S-112D
Misc Attribute 2 BAM11-S-112D
Switching voltage (max.) 14V DC
Width 28.3mm

Reviews

Be the first to submit a review

Trustpilot