Aerotec 2010159 Coil Hose 500cm 10 Bar 1 piece Durable and Flexible

MPN
2010159
Brand
Aerotec
EAN-13
4260479715645
Order Code
08-4015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The Aerotec coil hose, 500 cm in length and rated at 10 bar, is a flexible accessory for compressors. Manufactured by Aerotec, this hose ensures efficient air delivery with its robust and durable design. Typical applications include connecting various pneumatic tools and accessories to a compressor.
Type Coil Hose
Diameter 8mm
Length 0.5m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 10bar
Weight 350g

Reviews

Be the first to submit a review

Trustpilot