Aerotec 2009592 Pneumatic Cylinder 14L 10 Bar Mobile Air Tank

Image Representative of Range

Aerotec 2009592 Pneumatic Cylinder 14L 10 Bar Mobile Air Tank

MPN
2009592
Brand
Aerotec
EAN-13
4260135772296
Order Code
11-2071
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.32 £95.47
10+ £92.61
50+ £92.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Aerotec manufactures the pneumatic cylinder Tank, featuring a 14-litre capacity and a 10 bar pressure rating. This robust air compressor component is ideal for various industrial applications requiring efficient air pressure management. Typically utilised in pneumatic systems, it ensures reliable performance in demanding environments.
Type Pneumatic cylinder
Capacity 14L
Boiler volume 14l
Operation pressure 10bar
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot