Aerotec 2009527 Abrasive Blasting 1.5L High-Performance Tool

MPN
2009527
Brand
Aerotec
EAN-13
4260135771640
Order Code
08-3981
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Aerotec abrasive blasting accessory is designed to be used with compressors for surface preparation. The 1.5-litre capacity is ideal for small to medium-scale projects where precision is required. Typical applications include removing rust, paint, and corrosion from various surfaces.
Type Abrasive blasting
Volume 1.5L
Viscosity Not Applicable
Weight 2.84kg

Reviews

Be the first to submit a review

Trustpilot