Aerotec 2005752 Superflex Pro Air Hose 50m 20 Bar Kink Resistant

MPN
2005752
Brand
Aerotec
EAN-13
4260479716307
Order Code
08-3964
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Aerotec Superflex Pro air hose, model 2005752, is a robust compressor accessory measuring 50 metres with a pressure capacity of 20 bar. Manufactured by Aerotec, this durable hose is essential for efficient air supply in various commercial and industrial settings. It is commonly used with compressors for tasks requiring high-pressure air delivery.
Type Air Hose
Diameter 11mm
Length 50m
Colour Blue
Max. operating pressure 20bar
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot