Aerotec 2005745 Air Hose 10m 20 Bar Durable Flexible High-Pressure

MPN
2005745
Brand
Aerotec
EAN-13
4260405389940
Order Code
08-3960
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.23 £29.47
10+ £28.43
50+ £28.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Aerotec manufactures the air hose 10 m 20 bar, a durable and reliable accessory for compressors. This hose, 10 metres long and capable of withstanding pressures up to 20 bar, is ideal for various industrial and garage applications. It serves as a crucial component in compressor operations, ensuring efficient airflow and performance.
Type Air Hose
Diameter 19mm
Length 10m
Colour Blue
Max. operating pressure 20bar
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot