Aerotec 2005740 Air Hose 10m 20bar Oil-Resistant Flexible PU

MPN
2005740
Brand
Aerotec
EAN-13
4260135770650
Order Code
08-3959
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.93 £17.79
10+ £16.83
50+ £16.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Aerotec manufactures a durable air hose, model 2005740, measuring 10 meters with a pressure capacity of 20 bar. This compressor accessory is ideal for use with compressors in various settings, providing reliable airflow. Part number 04260135770650 ensures compatibility and performance in demanding applications.
Type Air Hose
Diameter 6mm
Length 10m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 20bar
Weight 0.92kg

Reviews

Be the first to submit a review

Trustpilot