AddOn Networks Fortinet FS-TRAN-SFP+SR Compatible TAA 10GBase-SR

MPN
FS-TRAN-SFP+SR-AO
EAN-13
821456557319
Order Code
72-7288
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FS-TRAN-SFP+SR compatible SFP+ transceiver provides 1GBase-SR throughput up to 3m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Fortinet®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot