AddOn Networks AXM761-AO 10GBase-SR SFP+ transceiver (MMF, 850nm, 300m, LC)

MPN
AXM761-AO
EAN-13
821455078402
Order Code
71-8634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Netgear® AXM761 compatible 1GBase-SR SFP+ transceiver (MMF, 85nm, 3m, LC). A 1% Netgear® compatible SFP+ transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 3m connected via a LC connector. This Netgear® SFP+ transceiver is 1% compliant with its designed networking application, and is factory programmed with Netgear® specific configuration data required for seamless networking integration. This SFP+ transceiver will initialize and perform identically to Netgear's transceiver and is built to meet or exceed Netgear's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot