AddOn Networks ADD-MODE-STLC6-1 1m 62.5 micron Fiber Optic Mode Conditioning

MPN
ADD-MODE-STLC6-1
EAN-13
821455053119
Order Code
71-8577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AddOn Network Upgrades ADD-MODE-STLC6-1 is a 1m 62.5 micron Fiber Optic Mode Conditioning Patch Cable. This cable is a duplex multimode cable with a short segment of single mode fiber at the transmitting end. Specifically, it includes a 2 x ST 62.5/125 micron to 1 x LC 62.5/125 & 1 x LC 9/125 micron cable. The Mode Conditioning Patch Cable uses an offset splicing coupler, coupling the single mode fiber to the multimode section of the cable. The offset occurs from the center of the multimode fiber.

Addon's Fiber Mode Patch Cables are to be used with LX, or longwave Gigabit Ethernet transceivers that use both SM and MM fibers. With normal MM patch cables, the transceivers can generate multiple signals causing Differential Mode Delay (DMD), severely limiting transimission distances. Addon's Fiber Mode Conditioning Cables remove these multiple signals, eliminating problems at the receiver end. These cables are recommended for multimode cable runs greater than 5 feet .

AddOn Network Upgrades FIber Mode Conditioning Patch Cables are 1% compliant for all of our networking needs. They are compliant with IEEE 82.3z and provide low insertion loss. Now you have a cost effective solution to your network upgrade needs.

Reviews

Be the first to submit a review

Trustpilot