AddOn Networks ADD-LC-LC-5MS9SMFLZ 5m LC (Male) to LC (Male) Straight Yellow OS2

MPN
ADD-LC-LC-5MS9SMFLZ
EAN-13
821456536819
Order Code
72-6011
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a LC (male) to LC (male) yellow OS2 simplex riser-rated patch straight cable that is used for high speed data transfer. OS2 is a standard single-mode optical fiber commonly used with wavelengths of 131nm and 155nm (9/125 microns), and has a maximum attenuation of 1dB/km. The OS2 standard is defined in ISO/IEC 1181. This riser (OFNR) cable is best suited for use in interior fiber-optic applications. A duplex cable is a two-strand fiber optic patch cable that works best with transceivers that both transmit and receive. Our patch cables are 1% compliant for all of your networking needs and are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot