ADDA AD0824UB-A71GP Axial Fan 80x80x25mm 24VDC 300mm Strands

Image Representative of Range

ADDA AD0824UB-A71GP Axial Fan 80x80x25mm 24VDC 300mm Strands

MPN
AD0824UB-A71GP
Brand
Adda
EAN-13
2050009040604
Order Code
08-3882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
100+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The ADDA AD0824UB-A71GP is an axial fan designed for industrial cooling, measuring 80 x 80 x 25 mm. Operating at 24 V DC, this component is ideal for ensuring effective cooling in various electronic devices. Manufactured by ADDA, it is commonly used in fan components to maintain optimal performance and prevent overheating.
Type Axial fan
Voltage 21.6 - 26.4 V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Bearing Type Ball Bearing
Noise 47.5dB
RPM 4000 U/min
Colour Black
Connection Open end cable
Height 25mm
Length 80mm
Lifespan 70,000h
Max. operating voltage 26.4V DC
Maximum Temperature +70°C
Min. operating voltage 21.6V DC
Min. temperature -10°C
Number of wires 2
Weight 95g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot