Adda 771233300 Axial Fan 24V DC 149.4m³/h 120x120x25mm

MPN
771233300
Brand
Adda
EAN-13
2050002734395
Order Code
08-3871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

ADDA manufactures the AD1224HB-A71GL axial fan, designed for industrial cooling with a high airflow rate of 149.4 m³/h. This fan operates at 24 V DC and measures 120 x 120 x 25 mm, making it suitable for component cooling in various electronic devices. Typical applications include fan coolers and industrial fan systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 149.4m³/h
Bearing Type Ball Bearing
Noise 39.1dB
Power Rating 130mA
RPM 2200 U/min
Cable Length 0.28m
Colour Black
Connection Open end cable
Height 25mm
Length 120mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD1224HB-A71GL
Number of wires 2
Width 120mm

Reviews

Be the first to submit a review

Trustpilot