Adam Hall VR4040BLK Hook-and-Loop Cable Tie 400x38mm Black

Image Representative of Range

Adam Hall VR4040BLK Hook-and-Loop Cable Tie 400x38mm Black

MPN
VR4040BLK
Brand
Adam Hall
EAN-13
4049521079054
Order Code
11-1977
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,099 in stock

Manufactured by Adam Hall, the VR4040BLK is a black hook-and-loop cable tie featuring a strap and hook and loop pad measuring 400 mm in length and 38 mm in width. It is ideal for organising and securing cables and wires in a tidy manner. Typical applications include audio, video, and IT settings where cable management is essential.
Type Hook-and-loop cable tie
Width 38mm
Length 400mm
Colour Black
Dimensions (L x W) 400 mm x 38 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot