Adam Hall --Conrad 19" rack drawer 657768

Adam Hall produces a range of rack drawers suitable for 19-inch racks, available in various sizes and materials, designed for efficient equipment organisation and storage.
Description Image Product Buy Pricing (Ex VAT) Material Depth Rack unit Weight Type Colour
Adam Hall 87402ACL rack drawer 2U Aluminium for 19 inch racks
Adam Hall 87402ACL rack drawer 2U Aluminium for 19 inch racks
Order code: 13-6055
MPN: 87402ACL
1+ £105.00
10+ £103.29
Price per unit Ex VAT
Aluminium 392mm 2U 3.1kg 19" rack drawer Black
Adam Hall 87402CL 19" rack drawer 2 U steel black 19" Racks
Adam Hall 87402CL 19" rack drawer 2 U steel black 19" Racks
Extended range
Order code: 13-6056
MPN: 87402CL

Back order - 1 availableBack-order availability date - 09/11/2026
1+ £88.66
10+ £87.03
100+ £86.86
Price per unit Ex VAT
Steel 392mm 2U 7kg 19" rack drawer Black
Adam Hall 87404CL Rack drawer Steel 4U Fits 19 inch racks
Adam Hall 87404CL Rack drawer Steel 4U Fits 19 inch racks
Extended range
Order code: 13-6057
MPN: 87404CL

Available to back orderBack order, lead time 3 weeks
1+ £119.07
Price per unit Ex VAT
Steel 392mm 4U 9.4kg 19" rack drawer Black
Adam Hall 87400 874E02 19" rack drawer 2 U Steel 19" Racks
Adam Hall 87400 874E02 19" rack drawer 2 U Steel 19" Racks
Standard range
Order code: 13-6061
MPN: 874E02

Despatched within 4 working days - 4 in stock
1+ £50.69
Price per unit Ex VAT
Steel 385mm 2U 6.7kg 19" rack drawer Black

Trustpilot