Adam Hall 87404CL Rack drawer Steel 4U Fits 19 inch racks

MPN
87404CL
Brand
Adam Hall
EAN-13
4049521414848
Order Code
13-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £119.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Adam Hall 87404CL is a rack drawer designed to fit standard 19-inch racks, providing a robust and reliable storage solution for various professional audio and electronic components. Constructed from durable steel, this 4U drawer offers enhanced sturdiness and longevity, essential for maintaining organisation and protecting equipment in dynamic environments. Typically utilised in studio settings, broadcast facilities, and live event productions, the drawer facilitates efficient space management by securely housing accessories, cables, and small devices. The precision engineering of the Adam Hall 87404CL ensures smooth operation and ease of installation, catering to the demanding needs of engineers and technicians. With its versatility and high-quality build, this rack drawer embodies functionality and reliability for technical applications.
Type 19" rack drawer
Material Steel
Colour Black
Depth 392mm
Rack unit 4U
Weight 9.4kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot