Adam Hall 87400 874E02 19" rack drawer 2 U Steel 19" Racks

MPN
874E02
Brand
Adam Hall
EAN-13
4049521394973
Order Code
13-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Adam Hall 874E02 is a robust 19" rack drawer designed for integration into standard 19" steel racks, serving as an efficient organisational solution for various equipment. This product features a 2 U height, providing ample storage space for accessories, tools, or cables, while maintaining accessibility with its smooth sliding mechanism. Constructed from durable steel, the drawer ensures long-lasting performance and security, making it suitable for both professional audio-visual setups and IT environments where equipment management is crucial. The 874E02, also referred to by the alternate description 2141068, is commonly utilised in server rooms, broadcasting stations, and studio installations, offering reliable and versatile storage within a compact footprint.
Type 19" rack drawer
Material Steel
Colour Black
Depth 385mm
Rack unit 2U
Weight 6.7kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot