Adam Hall 87402CL 19" rack drawer 2 U steel black 19" Racks

MPN
87402CL
Brand
Adam Hall
EAN-13
4049521414800
Order Code
13-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £104.31 £88.66
10+ £87.03
100+ £86.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/10/2026

Adam Hall 87402CL is a robust 19" rack drawer designed to provide secure and efficient storage within professional audio and technical setups. This product, also referred to as 2141064 - Adam Hall 87402CL, is crafted from durable steel and is finished in black, ensuring both resilience and aesthetic integration with other rack-mounted equipment. The drawer occupies a space of 2U in standard 19" racks, making it ideal for organising accessories and components in environments such as recording studios, telecommunication facilities, and public address systems. Its construction ensures adequate protection and accessibility for equipment, offering a practical solution for engineers needing reliable storage infrastructure in their systems.
Type 19" rack drawer
Material Steel
Colour Black
Depth 392mm
Rack unit 2U
Weight 7kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot