Adam Hall 87402ACL rack drawer 2U Aluminium for 19 inch racks

MPN
87402ACL
Brand
Adam Hall
EAN-13
4049521414824
Order Code
13-6055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £123.53 £105.00
10+ £103.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Adam Hall 87402ACL is a high-quality 2U aluminium rack drawer designed for 19-inch racks, providing reliable storage with a durable construction. This product, also identified as 2141061, features precision engineering for optimal fit and functionality within standardised rack systems. Its robust aluminium material ensures lightweight yet strong performance, ideal for use in environments requiring efficient organisation and protection of components, such as broadcast installations, server rooms, and audio-visual setups. The drawer offers smooth sliding mechanisms, enhancing accessibility, while maintaining secure equipment storage. Its design caters to engineering professionals seeking a dependable solution for equipment management in technical settings.
Type 19" rack drawer
Material Aluminium
Colour Black
Depth 392mm
Rack unit 2U
Weight 3.1kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot