Adafruit 2030 Power Module 5.2V 1A+ Output Compatible Arduino/RPi/Bone

Image Representative of Range

Adafruit 2030 Power Module 5.2V 1A+ Output Compatible Arduino/RPi/Bone

Order Code:

08-3842

Brand: Adafruit MPN: 2030 EAN-13: 2050004690583
Qty Unit Price (Inc VAT)
1+ £39.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The Adafruit 2030 power supply module, also known as the Power Boost 1000 Basic, is a versatile component compatible with development kits such as Arduino, Beagle Bone, and Raspberry Pi. Designed by Adafruit, it efficiently boosts input voltage to power a variety of electronics projects. Typical applications include portable projects and battery-operated devices.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Power supply module
Height 2mm
Length 29mm
Max. operating voltage 5V
Min. operating voltage 1.8V
Number of Outputs 1
Output voltage (max.) 5.2V
Tool type Development tool
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot