Raspberry Pi SC1634 Pico 2 W Microcontroller Board with Headers Wireless

MPN
SC1634
Brand
Raspberry Pi
EAN-13
5056561803982
Order Code
11-5239
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 218 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC1634 Pico 2 W with Headers is part of the new Pico 2 series, an advanced line of microcontroller boards designed for high performance and robust security. Built around the RP2350 chip, the Pico 2 offers a substantial upgrade over its predecessor, featuring a higher core clock speed, twice the on-chip SRAM, and double the onboard flash memory. It also introduces more powerful Arm Cortex-M33 cores, optional open-hardware Hazard3 RISC-V cores, and enhanced interfacing capabilities, all while maintaining full hardware and software compatibility with earlier Pico models.

Security is a key focus of the RP2350 architecture. It includes Arm TrustZone for Cortex-M, secure signed boot, 8KB of antifuse one-time programmable memory for key storage, SHA-256 acceleration, a hardware true random number generator (TRNG), and fast glitch detection. These features are supported by a secure boot ROM and are fully documented and openly accessible, allowing engineers to integrate the Pico 2 into commercial products with confidence.

The Raspberry Pi Pico 2 W variant integrates 2.4GHz 802.11n Wi-Fi and Bluetooth 5.2 connectivity, using an on-board antenna for streamlined wireless performance. It comes with modular compliance certification, which simplifies regulatory approval when embedding the board into end products, reducing both development time and certification costs.

The RP2350's dual-core, dual-architecture design gives developers the flexibility to choose between two Arm Cortex-M33 cores or two RISC-V cores, depending on their application needs. With support for C/C++ and Python, and backed by comprehensive documentation, the Raspberry Pi Pico 2 series is well-suited for both professional development and advanced hobbyist projects.


  • Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors @ 150MHz
  • 520 KB on-chip SRAM
  • 2.4GHz 802.11n wireless LAN and Bluetooth 5.2
  • Software and hardware-compatible with Raspberry Pi Pico 1
  • Drag-and-drop programming using mass storage over USB
  • Castellated module allows soldering direct to carrier boards
  • Robust and fully documented security features
  • 2 × UART
  • 2 × SPI controllers
  • 2 × I2C controllers
  • 24 × PWM channels
  • 3 x ADC channels
  • 1 × USB 1.1 controller and PHY, with host and device support
  • 12 × PIO state machines
  • Open source C/C++ SDK, MicroPython support
  • Operating temperature -20°C to +85°C
  • Supported input voltage 1.8–5.5V DC

The Raspberry Pi Pico 2 Series will remain in production until at least January 2040, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Pico 2 Microcontroller
Processor RP2350
Memory (RAM) 4MB
Wireless Yes

Reviews

Be the first to submit a review

Trustpilot