Adafruit 1463 NeoPixel Ring 16 RGB LEDs Individually Addressable

Image Representative of Range

Adafruit 1463 NeoPixel Ring 16 RGB LEDs Individually Addressable

Order Code:

08-3815

Brand: Adafruit MPN: 1463 EAN-13: 2050004689655
Qty Unit Price (Inc VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

The Adafruit 1463 expansion board features a NeoPixel Ring with 16 x 5050 RGB LEDs, ideal for colourful lighting projects. Manufactured by Adafruit, it allows for individual LED control to create custom patterns and animations. Typically used in hobby electronics, prototyping, and creative lighting installations.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 6.7mm
Length 44.5mm
Max. operating voltage 7V
Min. operating voltage 4V
Series Neopixel
Tool type Expansion board
Width 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot