Adafruit ADA3190 Adafruit DRV8871 DC Motor Driver Breakout Board - 3.6A Max

MPN
ADA3190
Brand
Adafruit
Order Code
73-0178
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 7 days

The Adafruit DRV8871 motor driver is a powerful breakout board. This motor driver has a lot of great specs that make it useful for a wide variety of mechatronics. In particular, the simple resistor-set current limiting and auto-magic. PWM support make it super easy to use with just about any brushed DC motor.

Check out the specs for the DRV8871:

6.5V to 45V motor power voltage
Up to 5.5V logic level on IN pins
565mΩ Typical RDS(on) (high + low)
3.6A peak current
PWM control
Current limiting/regulation without an inline sense resistor
Undervoltage lockout
Overcurrent protection
Thermal shutdown

Using it is super simple. Connect your motor to the OUT terminal block. Power the board with 6.5-45VDC power on VMotor and provide the H-bridge input control on IN1 and IN2. You can even PWM the inputs and the driver chip will do the right thing.

You can set the current limiting with an external resistor Rlim.
We solder in a 30K resistor by default for a ~2A current limit, however you can remove this resistor and/or solder a resistor over it to change the resistance and change the limit.

Each order comes with one fully assembled and tested motor driver breakout, two 2-pin terminal blocks and a small strip of header.
Some light soldering is required to attach the header and terminal blocks but it's a simple task that can be done with basic soldering equipment.


  • Product Dimensions: 24.4mm x 20.4mm x 9.7mm / 1.0" x 0.8" x 0.4"
  • Product Weight: 2.2g / 0.1oz
  • The terminal blocks included with your product may be blue or black

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Breakout board
Dimensions 24.4 x 20.4 x 9.7mm
Motor DC
Weight 2.2g

Reviews

Be the first to submit a review

Trustpilot