ACV WK-20 Car stereo headstage amp connector kit 20mm²

MPN
WK-20
Brand
ACV
EAN-13
4026724301205
Order Code
18-5939
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ACV WK-20 Car stereo headstage amp connector kit 20 mm² is a robust connectivity solution designed for optimising audio performance in car stereos. Engineered to accommodate a 20 square millimetre cross-section, this kit facilitates secure and efficient connections between the headstage amplifier and the car's audio systems, ensuring minimal signal loss and enhanced sound fidelity. It is ideally suited for installations where high-quality audio transmission and reliability are paramount, such as in custom car audio setups and high-performance sound systems. The kit's components are designed to withstand the rigours of automotive environments, providing durability and long-term stability for engineers looking to maintain seamless audio integration.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 20mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker cable Cross Section 2.50mm²
Speaker Cable Length 10m

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot